| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2LH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 221 mm, 8.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 4.8 mm |
| SKU: | PANBT2LH-L0 |
BT2LH-L0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from durable weather-resistant nylon 6.6, this black tie features a light-heavy cross section and measures 8.7 inches in length, making it perfect for indoor and outdoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various environments. The tie boasts a maximum bundle diameter of 2 inches and a tensile strength of 120 lbs, providing strong and secure fastening. Its RoHS compliance further guarantees its quality and safety. Perfect for wire and cable management, this tie is an essential tool for keeping your space organized.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

