BT2LH-TL

Heilind Number:PANBT2LH-TL
Manufacturer:Panduit
Manufacturer Number:BT2LH-TL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, light-heavy cross section, 8.7 (221mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2LH-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.2 mm, .52 in
Overall Length:221 mm, 8.7 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 4.8 mm
SKU:PANBT2LH-TL

Detailed Description

Introducing the Dome-Top® barb ty cable tie, designed for secure and efficient cable management. With a light-heavy cross section and a length of 8.7 inches, this nylon 6.6 tie is perfect for organizing wires in various environments. Its natural color blends seamlessly, while its maximum operating temperature of 185°F ensures durability. Ideal for plenum applications, it offers a maximum bundle diameter of 2 inches and a impressive tensile strength of 120 lbs. The tie's overall width of 13.2 mm and overall length of 221 mm make it versatile for a range of uses. RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your wire and cable management with this reliable and high-quality solution.