BT2LH-TL0

Dome-Top® barb ty cable tie, light-heavy cross section, 8.7 (221mm) length, weather resistant nylon 6.6, black, bulk package.

Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for light-heavy duty applications. Constructed from weather-resistant nylon 6.6 in a sleek black hue, this tie is perfect for plenum environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in various conditions. Measuring 8.7 inches in length and .52 inches in width, it can accommodate bundles with a diameter of up to 2 inches. Rest assured of its strength with a tensile rating of 120 lbs. RoHS compliant, it offers peace of mind for environmentally conscious consumers. Perfect for wire and cable management, this bulk-packaged tie is a reliable solution for organizing your workspace efficiently.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Panduit
Manufacturer Part Number: Panduit BT2LH-TL0
Color: Black
Maximum Operating Temperature: 85 °C, 185 °F
Minimum Operating Temperature: -60 °C, -76 °F
Overall Width: .52 in, 13.2 mm
Overall Length: 8.7 in, 221 mm
Material: Nylon 6.6
Maximum Bundle Diameter: 2 in, 50.8 mm
Tensile Strength: 120 lb, 533.78 N
Environment Application: Plenum
Minimum Bundle Diameter: .06 in, 4.8 mm
SKU: PANBT2LH-TL0
Supplier Product: Standard Cable & Wire Ties
Maximum Installation Temperature F: 32 (°F)
Overall Thickness mm: 1.6 (mm)
Overall Thickness In: 0.07 (In.)
Maximum Installation Temperature C: 0 (°C)
Minimum Installation Temperature F: -4 (°F)
Resistance Properties: Heat Resistant
Minimum Installation Temperature C: -20 (°C)
For Use With: GTS-E, GS2B-E, STS2, PTS
Standards Met: UL 62275 (File E56854), CSA-C22.2 No. 62275, 11130200, NRC 10CFR50, QPL-AS23190, CSA Certified, RoHS Complaint

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: