| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 40 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT2M-C |
BT2M-C
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable ties, featuring a miniature cross section and a length of 7.9 inches. Made of durable nylon 6.6 in a natural hue, these ties offer reliable performance with a maximum operating temperature of 185°F and a minimum of -60°C. Perfect for indoor use, they have a maximum bundle diameter of 2 inches and a strong tensile strength of 40 lbs. With a convenient standard packaging, these cable ties are essential for efficient wire and cable management. Rest assured, they are also RoHS compliant, meeting environmental standards. Elevate your organization game with these high-quality cable ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

