| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2M-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 40 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT2M-C0 |
BT2M-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from weather-resistant nylon 6.6 in a sleek black hue, this miniature tie offers a reliable solution for indoor and outdoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in various environments. Measuring 7.9 inches in length and 0.18 inches in width, it accommodates bundles up to 2 inches in diameter. Its impressive tensile strength of 40 lb guarantees a secure hold, while its RoHS compliance underscores our commitment to sustainability. Perfect for wire and cable management, this tie comes in a standard package for your convenience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

