| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2M-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 200.7 mm, 7.9 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 40 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT2M-M |
BT2M-M
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed with a miniature cross-section and measuring 7.9 inches in length, this nylon 6.6 tie in a natural hue offers durability and flexibility for all your bundling needs. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for various environments. The tie boasts a tensile strength of 40 lbs and a maximum bundle diameter of 2 inches, making it perfect for plenum applications. Its bulk packaging ensures convenience for large-scale projects. Trust in the quality and reliability of this essential wire and cable management solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-M | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


