BT2M-M30

Heilind Number:PANBT2M-M30
Manufacturer:Panduit
Manufacturer Number:BT2M-M30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, miniature cross section, 7.9 (201mm) length, heat stabilized nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2M-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:200.7 mm, 7.9 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:40 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT2M-M30

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie. This miniature cross section tie, crafted from heat stabilized nylon 6.6 in sleek black, ensures durability and reliability in any indoor1 environment. With a maximum operating temperature of 115 °C (239 °F) and a minimum of -60 °C (-76 °F), it is suitable for a wide range of applications. Measuring 7.9 inches in length and 0.18 inches in width, with a maximum bundle diameter of 2 inches, it offers ample flexibility for organizing cables. Its impressive tensile strength of 40 lbs (80.06 N) guarantees a secure hold, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire and cable management with this essential accessory.