| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2S-M10 |
| Color: | White |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT2S-M10 |
BT2S-M10
Specifications
Detailed Description
Enhance cable organization with our Dome-Top® barb ty cable tie, designed for efficient bundling in plenum environments. Made from durable white nylon 6.6, this standard cross section tie offers a secure grip with a tensile strength of 50 lbs. At 8 inches in length and 0.32 inches in width, it accommodates bundles up to 2 inches in diameter, ensuring versatile use. Operating flawlessly in temperatures ranging from -60°C to 85°C, it guarantees reliable performance in diverse settings. With RoHS compliance, it meets environmental standards while providing seamless cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download | |||
| 05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat | Download | |||

