| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2S-M69 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT2S-M69 |
BT2S-M69
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. With a standard cross section and a length of 8.0 inches, this tie is perfect for organizing wires in any indoor setting. Made of flame retardant nylon 6.6 in a natural ivory color, it offers both durability and safety. Operating efficiently in temperatures ranging from -60°C to 85°C, it is suitable for various environments. With a maximum bundle diameter of 2 inches and a tensile strength of 50 lbs, it provides reliable support for your cable management needs. Keep your workspace tidy and organized with this essential wire management product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2018 | 2018-11-04 - Added another Manufacturing Location. BT2S Barb Ties are now manufactured at both the Panduit Costa Rica and Singapore Manufacturing facilities. Costa Rica will continue to supply North America and Latin America theaters while Singapore will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE” as appropriat | Download | |||

