| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3I-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 11.3 in, 287 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT3I-C0 |
BT3I-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. With an 11.3-inch length and a maximum bundle diameter of 3 inches, it's perfect for organizing both indoor and outdoor environments. Made of weather-resistant nylon 6.6 in a sleek black finish, it ensures durability and strength. The intermediate cross-section design and impressive tensile strength of 177.92 N (40 lb) make it ideal for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, it's a reliable solution for all your cable management needs. Each standard package contains multiple ties for convenient use. RoHS compliance guarantees its environmental friendliness, making it a sustainable choice for your wire and cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

