| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3I-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 11.3 in, 287 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT3I-M |
BT3I-M
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for intermediate cross-section applications. This 11.3-inch tie, crafted from durable nylon 6.6 in a natural hue, offers reliable bundling for a variety of environments, including plenums. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in diverse conditions. Featuring a 40 lb tensile strength and accommodating bundle diameters up to 3 inches, this tie is both robust and versatile. Rest assured of its quality and compliance with RoHS standards, making it an ideal choice for wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


