| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3I-M0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 11.3 in, 287 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT3I-M0 |
BT3I-M0
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, designed for efficient organization in any setting. Made of durable weather-resistant nylon 6.6 in sleek black, this tie is perfect for plenum environments. With an 11.3-inch length and a maximum operating temperature of 185°F, it offers reliable performance for a wide range of applications. The intermediate cross section and impressive tensile strength of 177.92 N ensure secure fastening, while its bulk packaging makes it convenient for large projects. Whether bundling cables or managing wires, this versatile tie is a must-have for any wire and cable management setup. Crafted with RoHS compliance, you can trust in its quality and environmental responsibility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

