| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3LH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 11.8 in, 299.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT3LH-L |
BT3LH-L
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed with a light-heavy cross section, this durable tie boasts a length of 11.8 inches. Crafted from high-quality nylon 6.6 in a natural hue, it offers reliable performance in various environments, with a wide operating temperature range from -60°C to 85°C. The .52-inch width and 120 lb tensile strength ensure a secure hold, accommodating bundles up to 3 inches in diameter. Perfect for indoor use, this RoHS-compliant tie guarantees both functionality and environmental responsibility in your wire and cable management tasks.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

