BT3LH-TL

Heilind Number:PANBT3LH-TL
Manufacturer:Panduit
Manufacturer Number:BT3LH-TL
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, light-heavy cross section, 11.8 (300mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT3LH-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.2 mm, .52 in
Overall Length:11.8 in, 299.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT3LH-TL

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie, featuring a durable nylon 6.6 construction in a natural finish. With a light-heavy cross section and a generous 11.8-inch length, it's perfect for organizing and bundling wires in various environments. Operating efficiently in temperatures ranging from -60°C to 85°C, this tie offers reliable performance in both extreme cold and moderate heat. With a maximum bundle diameter of 3 inches and a strong tensile strength of 120 lbs, it's ideal for plenum applications or any situation where secure cable management is crucial. RoHS compliant for environmentally conscious use, this cable tie comes in a bulk package for convenience. Keep your workspace tidy and organized with this essential wire management tool.