| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-7-9 |
| SKU: | PANBT3S-C |
BT3S-C
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for reliable fastening in indoor environments. Crafted from durable nylon 6.6 material in a natural hue, this tie boasts a standard cross-section and a 12.0-inch length for versatile use. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures durability in varying conditions. The tie's 50 lb tensile strength and 3-inch maximum bundle diameter offer ample support for your cables, while its RoHS compliance guarantees environmental responsibility. Trust in this essential wire and cable management solution for efficient organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

