BT3S-C2

Heilind Number:PANBT3S-C2
Manufacturer:Panduit
Manufacturer Number:BT3S-C2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, standard cross section, 12.0 (305mm) length, nylon 6.6, red.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT3S-C2
Color:Red
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:12 in, 304.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-7-2
SKU:PANBT3S-C2

Detailed Description

Enhance your cable organization with our Dome-Top® barb ty cable tie in a striking red hue. Crafted from durable nylon 6.6, this tie offers a secure hold for cables in indoor settings. With a 12-inch length and a maximum bundle diameter of 3 inches, it's perfect for managing larger cable setups. Its standard cross section design and impressive tensile strength of 50 lbs ensure reliable performance. Operating seamlessly in temperatures ranging from -60°C to 85°C, it's a versatile solution for various environments. Compliant with MS3367-7-2 standards, this cable tie is a must-have accessory in your wire and cable management toolkit.