BT3S-M0

Heilind Number:PANBT3S-M0
Manufacturer:Panduit
Manufacturer Number:BT3S-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® BT3S-M0 Barb Tie, Black, UV PA6.6, 12"L, 50lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT3S-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:12 in, 304.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT3S-M0

Detailed Description

The BT3S-M0 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range. Standard cross section, 12.0” (305mm) length. Appropriate for Indoor/Outdoor use, made of Weather Resistant Nylon 6.6 with high resistance to ultraviolet light, are black in color and come in packages of 1000.