| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3S-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT3S-M300 |
BT3S-M300
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from heat-stabilized weather-resistant black nylon 6.6, this tie ensures durability in various environments. With a standard cross-section design and a length of 12 inches, it offers ample space for bundling. Operating efficiently in temperatures ranging from -60°C to 115°C, it is suitable for both extreme cold and hot conditions. The tie's maximum bundle diameter of 3 inches and impressive tensile strength of 222.41 N (50 lbs) make it ideal for a wide range of applications, including plenum environments. Additionally, its RoHS compliance guarantees environmentally friendly usage. Upgrade your wire and cable management with this reliable and versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

