| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT3S-M69 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 12 in, 304.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT3S-M69 |
BT3S-M69
Specifications
Detailed Description
Secure cables and wires effortlessly with our Dome-Top® barb ty cable tie. Featuring a standard cross section and 12-inch length, it's perfect for organizing and fastening connections. Crafted from flame retardant nylon 6.6 in a natural ivory hue, this durable tie offers reliable performance. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for various environments. The 8.1mm width and 304.8mm length provide ample coverage, while the 222.41 N tensile strength ensures a secure hold. Ideal for indoor use, it accommodates bundle diameters from 1.5mm to 76.2mm. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your wire and cable management with this efficient and versatile solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

