| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4I-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 14.3 in, 363.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT4I-C |
BT4I-C
Specifications
Detailed Description
Enhance your cable management with our Dome-Top® barb ty cable tie. Designed for durability, this tie features an intermediate cross section and a length of 14.3 inches for secure bundling. Made of high-quality nylon 6.6 in a natural color, it offers reliable performance in a variety of indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for diverse applications. The tie's impressive tensile strength of 40 lb ensures a tight hold, while its overall width of 6.3mm accommodates bundles up to 4 inches in diameter. RoHS compliant for environmental responsibility, it's ideal for wire and cable management tasks. Upgrade your organizational efforts with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

