| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4I-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 14.3 in, 363.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT4I-C0 |
BT4I-C0
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, featuring an intermediate cross section and a 14.3-inch length for versatile fastening. Crafted from durable weather-resistant nylon 6.6 in sleek black, these ties offer reliable performance both indoors and outdoors. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for a range of environments. The standard package includes these essential cable management tools, designed for maximum efficiency. Each tie boasts a tensile strength of 177.92 N (40 lb), ensuring a secure hold, while the overall width of 6.3mm and overall length of 363.2mm accommodate various cable sizes. Meeting RoHS compliance, these ties are not only practical but also environmentally friendly, making them a must-have in any wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

