| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4LH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 14.9 in, 378.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-3-9 |
| SKU: | PANBT4LH-L |
BT4LH-L
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from durable nylon 6.6, this light-heavy cross section tie boasts a 14.9-inch length, perfect for organizing and fastening wires. Its natural color seamlessly blends into any setting, while its impressive tensile strength of 120 lb ensures reliable performance. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for indoor use in various environments. This tie, also known as MS3367-3-9, is RoHS compliant, guaranteeing its environmental responsibility. Keep your cables neat and secure with this essential wire management tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate | Download | |||

