| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4LH-TL30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 14.9 in, 378.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-3-11 |
| SKU: | PANBT4LH-TL30 |
BT4LH-TL30
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for heavy-duty applications. This cable tie, with a length of 14.9 inches, is crafted from heat-stabilized black nylon 6.6, ensuring durability in temperatures ranging from -60°C to 115°C. Its maximum bundle diameter of 4 inches and impressive tensile strength of 120 lbs make it ideal for plenum environments. With a sleek black finish, this cable tie not only offers reliable performance but also adds a professional touch to your cable management setup. Trust in its RoHS compliance and rest assured of its quality. Perfect for various wire and cable management needs, this tie is a must-have for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate | Download | |||

