| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4LH-TL69 |
| Color: | Natural Ivory |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 14.9 in, 378.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT4LH-TL69 |
BT4LH-TL69
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, designed for light-heavy cross section applications. Crafted from flame-retardant nylon 6.6 in a natural ivory hue, this 14.9-inch tie offers reliable performance in a range of environments, with a maximum operating temperature of 185°F and a minimum of -60°C. With a tensile strength of 120 lb, it can accommodate bundles up to 4 inches in diameter, making it ideal for plenum installations. The .52-inch width and overall length of 378.5 mm provide ample coverage, while the easy-to-use design ensures quick and efficient cable management. Trust in the durability and versatility of this essential wire and cable accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2020 | PAN BT4LH 20200409 - Additional Manufacturing Location. T4LH Barb Ties in Panduit Costa Rica Manufacturing facility, these ties will now also be manufactured at our Panduit Singapore Manufacturing facility. Typically, Costa Rica manufactured product will continue to supply North America and Latin America theaters, and Singapore manufactured product will supply Asia Pacific and EMEA theaters. There could be occasional exceptions to this rule, but in general that will remain the case. Product label will show “MADE IN SINGAPORE”as appropriate | Download | |||

