| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 360.7 mm |
| Overall Length: | 14.2 in, 360.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT4M-C |
BT4M-C
Specifications
Detailed Description
Keep your cables organized with our Dome-Top® barb ty cable ties. Designed for miniature cross sections, these ties are 14.2 inches in length and made of durable nylon 6.6 in a natural color. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for a wide range of environments. Their 18 lb tensile strength and maximum bundle diameter of 4 inches ensure secure fastening, while their RoHS compliance guarantees they meet environmental standards. Perfect for indoor use, these cable ties are essential for any wire and cable management setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

