| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4M-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 360.7 mm |
| Overall Length: | 14.2 in, 360.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT4M-C0 |
BT4M-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Perfect for indoor or outdoor use, this miniature cross section tie is crafted from weather-resistant black nylon 6.6, ensuring durability in any environment. With a length of 14.2 inches and a maximum bundle diameter of 4 inches, it offers ample space for organizing cables. The tie boasts a strong tensile strength of 18 lbs, guaranteeing a secure hold. Operating temperatures ranging from -60°C to 85°C make it suitable for a variety of conditions. RoHS compliant and convenient for standard packaging, this cable tie is a reliable solution for all your wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

