BT4M-M

Heilind Number:PANBT4M-M
Manufacturer:Panduit
Manufacturer Number:BT4M-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, miniature cross section, 14.2 (361mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT4M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 360.7 mm
Overall Length:14.2 in, 360.7 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT4M-M

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for miniature cross sections. With a length of 14.2 inches and a natural nylon 6.6 construction, these ties are durable and reliable. Operating efficiently in temperatures ranging from -60°C to 185°F, they are perfect for various environments. The 0.18-inch width and 0.06-inch minimum bundle diameter allow for versatile use, while the 18 lb tensile strength ensures a strong hold. RoHS compliance guarantees their environmental friendliness, making them a top choice for wire and cable management in plenum settings. Each tie comes in a bulk package for convenience. Elevate your organization with these high-quality cable ties.