| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 15.1 in, 383.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-9 |
| SKU: | PANBT4S-C |
BT4S-C
Specifications
Detailed Description
Enhance cable organization with our Dome-Top® barb ty cable tie, featuring a standard cross section and a length of 15.1 inches. Crafted from durable nylon 6.6 in a natural hue, it offers reliable bundling for indoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures performance in various environments. This versatile tie has an overall width of 8.1mm and a maximum bundle diameter of 4 inches, providing efficient cable management solutions. Its sturdy nylon construction guarantees a tensile strength of 50 lbs, meeting your bundling needs with ease. RoHS compliance further underscores its quality, while the part aliases MS3367-2-9 add to its versatility. Perfect for wire and cable management, this tie is a valuable addition to any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT2S-M | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


