BT4S-M10

Heilind Number:PANBT4S-M10
Manufacturer:Panduit
Manufacturer Number:BT4S-M10
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, nylon 6.6, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT4S-M10
Color:White
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:15.1 in, 383.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANBT4S-M10

Detailed Description

Secure cables with ease using our Dome-Top® barb ty cable tie, designed for efficient organization in plenum environments. Constructed from durable white nylon 6.6, this standard cross-section tie measures 15.1 inches (384mm) in length and boasts a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F). With an overall width of 0.32 inches (8.1mm) and a maximum bundle diameter of 4 inches (101.6mm), it offers reliable strength with a tensile rating of 222.41N (50lb). RoHS compliant for environmental responsibility, this tie ensures secure bundling with a minimum diameter of 0.06 inches (1.5mm). Perfect for various wire and cable management applications, it's a versatile solution for your organizational needs.