BT4S-M3

Heilind Number:PANBT4S-M3
Manufacturer:Panduit
Manufacturer Number:BT4S-M3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, standard cross section, 15.1 (384mm) length, nylon 6.6, orange.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT4S-M3
Color:Orange
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:15.1 in, 383.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:101.6 mm, 4 in
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-2-3
SKU:PANBT4S-M3

Detailed Description

Enhance your cable management with our Dome-Top® barb ty cable tie in vibrant orange. Designed for efficient organization, this tie features a standard cross section and measures 15.1 inches in length. Crafted from durable nylon 6.6, it ensures longevity even in demanding environments, with a wide operating temperature range from -60 °C to 185 °F. Its versatile design accommodates bundles with a maximum diameter of 4 inches, offering a secure hold with a tensile strength of 50 lbs (222.41 N). Ideal for plenum applications, this cable tie, also known as MS3367-2-3, is a reliable choice for wire and cable management solutions. Elevate your organization with this essential accessory.