| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4S-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 15.1 in, 383.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT4S-M300 |
BT4S-M300
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, crafted from durable heat stabilized weather resistant nylon 6.6 in sleek black. With a standard cross section and a length of 15.1 inches, it offers reliable bundling for various applications. Featuring a maximum operating temperature of 115 °C and a minimum of -60 °C, it ensures durability in extreme conditions. Its impressive tensile strength of 222.41 N (50 lb) allows for secure fastening, while its RoHS compliance guarantees environmental safety. Ideal for plenum environments, this cable tie accommodates bundle diameters ranging from 1.5mm to 101.6mm, providing versatile functionality for wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

