| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4S-M39 |
| Color: | Natural |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 15.1 in, 383.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-12 |
| SKU: | PANBT4S-M39 |
BT4S-M39
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for efficient organization in any setting. Crafted from durable heat stabilized nylon 6.6 in a natural hue, this standard cross section tie offers reliable performance in temperatures ranging from -60°C to 115°C (-76°F to 239°F). With an overall length of 15.1 inches and a maximum bundle diameter of 4 inches, it accommodates various cable sizes, while its impressive tensile strength of 222.41 N (50 lb) ensures a secure hold. Suitable for plenum environments, this essential wire management tool guarantees both functionality and compliance, making it a must-have for your cable organization needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

