| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT4S-M5 |
| Color: | Green |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .32 in, 8.1 mm |
| Overall Length: | 15.1 in, 383.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| Part Aliases: | MS3367-2-5 |
| SKU: | PANBT4S-M5 |
BT4S-M5
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, featuring a standard cross section and durable nylon 6.6 construction in a vibrant green hue. With a generous length of 15.1 inches, these ties offer ample flexibility for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, they are suitable for both extreme cold and hot environments. The maximum bundle diameter of 101.6mm ensures compatibility with larger cable bundles, while the impressive tensile strength of 222.41N (50lb) guarantees reliable fastening. Perfect for plenum use, these ties meet RoHS compliance standards for environmental responsibility. Also known as MS3367-2-5, they are essential wire and cable management products for any workspace.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

