| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT5LH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 18.1 in, 459.7 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 127 mm, 5 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT5LH-L0 |
BT5LH-L0
| Heilind Number: | PANBT5LH-L0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BT5LH-L0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Dome-Top® barb ty cable tie, light-heavy cross section, 18.1 (460mm) length, weather resistant nylon 6.6, black, standard package.
More >>Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for light-heavy cross section applications. With an impressive 18.1-inch length, these ties are perfect for bundling larger cable sets, while their weather-resistant nylon 6.6 construction ensures durability in both indoor and outdoor environments. The sleek black finish not only looks professional but also offers maximum operating temperatures of 185°F and a minimum of -60°C, making them suitable for a wide range of conditions. Featuring a tensile strength of 120 lb, these ties provide reliable fastening for your cables, with a maximum bundle diameter of 5 inches. Rest assured, they are also RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with these high-quality ties.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

