BT6LH-C

Heilind Number:PANBT6LH-C
Manufacturer:Panduit
Manufacturer Number:BT6LH-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, light-heavy cross section, 21.2 (538mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT6LH-C
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.2 mm, .52 in
Overall Length:21.2 in, 538.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:152.4 mm, 6 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT6LH-C

Detailed Description

Enhance cable organization with our Dome-Top® barb ty cable tie, crafted from durable nylon 6.6 for reliable performance. Designed for heavy-duty use in diverse environments, this tie boasts a light-heavy cross-section and a generous length of 21.2 inches. Its natural hue blends seamlessly with surroundings, while its plenum-rated construction ensures safe application. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers versatility for various settings. Featuring a robust tensile strength of 120 lb, it securely fastens bundles with ease. Ideal for professional wire and cable management, this tie is RoHS compliant, underscoring our commitment to quality and sustainability. Elevate your organization game with this essential accessory.