| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT6LH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 21.2 in, 538.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 152.4 mm, 6 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT6LH-C0 |
BT6LH-C0
Specifications
Detailed Description
Enhance your cable organization with our Dome-Top® barb ty cable tie, featuring a durable light-heavy cross section and a generous 21.2-inch length. Crafted from weather-resistant black nylon 6.6, this essential accessory ensures reliable performance in a variety of environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for both hot and cold conditions. The .52-inch width and 152.4mm maximum bundle diameter provide ample space for securing cables, while the impressive 120 lb tensile strength guarantees a secure hold. Perfect for plenum environments, this cable tie is RoHS compliant, offering peace of mind for environmentally conscious consumers. Upgrade your wire and cable management system with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

