| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT7LH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 24.4 in, 619.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 177.8 mm, 7 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT7LH-C |
BT7LH-C
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed with a light-heavy cross section, this tie ensures durability and reliability. Measuring 24.4 inches in length and made of high-quality nylon 6.6 in a natural finish, it offers maximum operating temperature of 185 °F and minimum of -60 °C, suitable for a wide range of environments. With a maximum bundle diameter of 7 inches and a tensile strength of 120 lb, it can securely hold your cables in place. RoHS compliant and suitable for plenum applications, this cable tie is a must-have for efficient wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


