| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT7LH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 24.4 in, 619.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 177.8 mm, 7 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT7LH-C0 |
BT7LH-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. With a durable light-heavy cross section, these ties are designed for heavy-duty use. Made of weather-resistant nylon 6.6 in sleek black, they are perfect for both indoor and outdoor applications. Measuring 24.4 inches in length, they provide ample coverage for bundling cables. Operating efficiently in temperatures ranging from -60°C to 85°C, they are suitable for a variety of environments, including plenums. With a maximum tensile strength of 120 lbs, you can trust them to hold your bundles securely. These cable ties come in a convenient bulk package, making them ideal for large projects. RoHS compliant for environmental responsibility, they are a reliable choice for wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

