| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT7LH-L0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 24.4 in, 619.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 177.8 mm, 7 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT7LH-L0 |
BT7LH-L0
| Heilind Number: | PANBT7LH-L0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BT7LH-L0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Dome-Top® barb ty cable tie, light-heavy cross section, 24.4 (620mm) length, weather resistant nylon 6.6, black, standard package.
More >>Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for light-heavy cross sections. Made of weather-resistant nylon 6.6 in classic black, it ensures durability for both indoor and outdoor applications. With a length of 24.4 inches, it offers ample space for bundling, with a maximum bundle diameter of 7 inches. The tie boasts a tensile strength of 120 lbs, providing reliable fastening. Operating smoothly in temperatures ranging from -60°C to 85°C, it is suitable for diverse environments. RoHS compliant, it meets high industry standards, making it a dependable choice for wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

