| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT8LH-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 27.5 in, 698.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 203.2 in, 8 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| SKU: | PANBT8LH-C0 |
BT8LH-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed for heavy-duty applications, this cable tie features a weather-resistant nylon 6.6 construction in sleek black, ensuring durability in any environment. With a maximum operating temperature of 185°F and a minimum of -60°C, it's ideal for use in a variety of conditions. Measuring 27.5 inches in length and .52 inches in width, it offers ample space for bundling cables of up to 8 inches in diameter. With a tensile strength of 120 lb, it provides reliable support for your cables. Perfect for plenum environments, this cable tie is also RoHS compliant, meeting strict environmental standards. Upgrade your cable management system with this high-quality and versatile accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

