BT8LH-C300

Heilind Number:PANBT8LH-C300
Manufacturer:Panduit
Manufacturer Number:BT8LH-C300
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, light-heavy cross section, 27.5 (699mm) length, heat stabilized weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT8LH-C300
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:13.2 mm, .52 in
Overall Length:27.5 in, 698.5 mm
Material:Nylon 6.6
Maximum Bundle Diameter:203.2 in, 8 in
Tensile Strength:120 lb, 533.78 N
Environment Application:Plenum
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANBT8LH-C300

Detailed Description

Secure cable bundles with ease using the Dome-Top® barb ty cable tie, designed for light-heavy cross sections. Crafted from heat stabilized weather resistant nylon 6.6 in a sleek black finish, this durable tie ensures reliable performance even in harsh conditions. With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it offers versatility for various environments. Measuring 27.5 inches in length with a width of .52 inches, it accommodates bundles up to 8 inches in diameter. Boasting a tensile strength of 120 lb (533.78 N), it provides robust support for cable management tasks. Suitable for plenum applications, its minimum bundle diameter of .19 inches (4.8 mm) allows for efficient organization. Upgrade your wire and cable management with this essential tool.