| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT9LH-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 30.7 in, 779.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 228.6 mm, 9 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-6-9 |
| SKU: | PANBT9LH-C |
BT9LH-C
Specifications
Detailed Description
Introducing the Dome-Top® barb ty cable tie, perfect for secure and efficient cable management. This light-heavy cross section tie boasts a durable nylon 6.6 construction in a natural hue, providing strength and versatility for a variety of applications. With a lengthy 30.7-inch size and a maximum operating temperature of 185°F, it offers reliable performance even in challenging environments. The tie's impressive tensile strength of 120 lb ensures a secure hold, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for plenum use, this essential accessory streamlines organization with ease. Elevate your wire and cable management with this top-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

