| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT9LH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 30.7 in, 779.8 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 228.6 mm, 9 in |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .19 in, 4.8 mm |
| Part Aliases: | MS3367-6-9 |
| SKU: | PANBT9LH-L |
BT9LH-L
Specifications
Detailed Description
Introducing the Dome-Top® barb ty cable tie, designed for secure and efficient cable management. This light-heavy cross section tie is crafted from durable nylon 6.6 in a natural hue, offering reliable performance in indoor environments. With an impressive tensile strength of 120 lb, it can easily accommodate bundles up to 9 inches in diameter. Measuring 30.7 inches in length and 0.52 inches in width, it provides ample space for organizing cables. Operating seamlessly in temperatures ranging from -60°C to 85°C, it is a versatile solution for various applications. Compliant with RoHS standards, it ensures environmental responsibility. Upgrade your wire and cable management with this premium quality tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

