| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BW1.5I-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 11.4 mm, .45 in |
| Overall Length: | 167.6 mm, 6.6 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBW1.5I-D |
BW1.5I-D
| Heilind Number: | PANBW1.5I-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | BW1.5I-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Intermediate cross section, 6.6L (168mm), Tensile Strength: 178, Bundles up to 1.5 (38mm), natural, 500pc.
More >>Specifications
Detailed Description
Discover the unparalleled stability and adjustability of Panduit® Dome-top® Barb Ty Wing Push-mount Ties. These innovative ties feature unique wings that provide constant tension, ensuring a secure hold for your bundles. Made of durable Nylon 6.6 material, they are perfect for indoor environments. With an intermediate cross section and a maximum bundle diameter of 1.5 inches, they offer versatility for various applications. Each pack contains 500 natural-colored ties, with a tensile strength of 177.92 N. Whether you're organizing cables or securing wires, these ties are a reliable solution. Operating temperature ranges from -60°C to 85°C, making them suitable for a wide range of conditions. RoHS compliant for environmental responsibility. Elevate your wire and cable management with Panduit® Dome-top® Barb Ty Wing Push-mount Ties.

