| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BW2S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 215.9 mm, 8.5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBW2S-D0 |
BW2S-D0
| Heilind Number: | PANBW2S-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BW2S-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with weather-resistant Nylon 6.6 material it's ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 8.5L (216mm), Tensile Strength: 222, Bundles up to 2.0 (51mm), black, 500pc.
More >>Specifications
Detailed Description
Introducing Panduit® Dome-top® Barb Ty Wing Push-mount Ties, designed for lasting stability and versatility in securing cables. The unique wings ensure constant tension, allowing for easy adjustment and a secure hold. Crafted from weather-resistant Nylon 6.6, these ties are suitable for both indoor and outdoor use, even in harsh UV light conditions. With a standard cross-section, 8.5-inch length, and a maximum bundle diameter of 2 inches, they offer reliable bundling for various applications. Each pack includes 500 pieces in classic black, making them essential for efficient cable management. Trust in Panduit® for high-quality solutions that meet your wire and cable management needs.

