| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BW3S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 12.5 in, 317.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBW3S-D |
BW3S-D
| Heilind Number: | PANBW3S-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | BW3S-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 12.5L (318mm), Tensile Strength: 222, Bundles up to 3.0 (76mm), natural, 500pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Panduit® Dome-top® Barb Ty Wing Push-mount Ties. Designed for indoor environments, these ties feature unique wings that ensure a secure and adjustable hold, maintaining constant tension for long-lasting stability. With a standard cross-section and a generous length of 12.5 inches, they are perfect for bundling cables up to 3 inches in diameter. Made of durable Nylon 6.6 material, they can withstand temperatures ranging from -60°C to 85°C. Each pack contains 500 natural-colored ties, offering a reliable solution for your wire organization needs. RoHS compliant, these ties are not only efficient but also environmentally friendly. Upgrade your cable management setup with ease and convenience.

