| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BW3S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 19.6 mm, .77 in |
| Overall Length: | 12.5 in, 317.5 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 3 in, 76.2 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBW3S-D0 |
BW3S-D0
| Heilind Number: | PANBW3S-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BW3S-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wing Push-mount Ties have unique wings that create constant tension for a long-lasting stable hold thats also infinitely adjustable. Plus, with Nylon 6.6 material it's ideal for indoor environments. Standard cross section, 12.5L (318mm), Tensile Strength: 222, Bundles up to 3.0 (76mm), black, 500pc.
More >>Specifications
Detailed Description
Introducing Panduit® Dome-top® Barb Ty Wing Push-mount Ties, engineered for enduring stability in indoor environments. Crafted from durable Nylon 6.6 material, these ties feature unique wings that ensure constant tension and infinite adjustability for secure bundling. With a standard cross section and a length of 12.5 inches, they can accommodate bundles up to 3.0 inches in diameter. Their black color and sleek design make them ideal for various wire and cable management applications. Tested for quality and reliability, these ties boast a tensile strength of 222.41 N (50 lb) and meet RoHS compliance standards. From organizing cables in offices to securing equipment in industrial settings, these ties offer a versatile solution with a maximum operating temperature of 185°F (85°C) and a minimum operating temperature of -60°F (-76°C). Upgrade your cable management system with the efficiency and durability of Panduit® Dome-top® Barb Ty Wing Push-mount Ties.

