C050X020KBT

Heilind Number:PANC050X020KBT
Manufacturer:Panduit
Manufacturer Number:C050X020KBT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 0.50" W x 0.20" H, polyimide, white, 5 labels/row, 10,000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C050X020KBT
Color:White
Overall Width:12.7 mm, 5 in
Overall Height:2 in, 5.1 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC050X020KBT

Detailed Description

Enhance the visibility and organization of your components with our Thermal Transfer Component Labels. Measuring 0.50" in width and 0.20" in height, these white labels are made of durable polyimide, ensuring long-lasting performance. With 5 labels in each row, this package includes a total of 10,000 labels, perfect for high-volume labeling needs. The Super-Tack Polyester material and thermal transfer printing capability guarantee clear and smudge-free labeling. These labels are not only efficient but also environmentally friendly, as they are RoHS compliant. Upgrade your labeling system today with these essential identification products.