| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C050X044CBT |
| Color: | White |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .44 in, 11.2 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC050X044CBT |
C050X044CBT
| Heilind Number: | PANC050X044CBT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C050X044CBT |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Thermal transfer component label, 0.50" W x 0.44" H, vinyl cloth, white, 5 labels/row, 10,000 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling process with these high-quality thermal transfer component labels, designed for optimal performance and durability. Each label measures 0.50 inches in width and 0.44 inches in height, perfect for identifying various components. Made of vinyl cloth in a pristine white hue, these labels offer a professional and sleek appearance. With a convenient 5 labels per row layout, organizing your inventory is a breeze. This package includes a generous quantity of 10,000 labels, ensuring you have an ample supply for your labeling needs. Utilize these labels with a thermal transfer printer for seamless customization. Crafted from Super-Tack Polyester, they boast superior adhesive properties for long-lasting attachment. Rest assured, these labels are RoHS compliant, meeting high standards of environmental responsibility. Elevate your labeling game with these premium quality labels, a must-have for any workspace.

