| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C050X044YJT |
| Color: | White |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .44 in, 11.2 mm |
| Material: | Super-Tack Polyester |
| Printer Type: | Thermal Transfer |
| Number of Labels: | 10000 |
| SKU: | PANC050X044YJT |
C050X044YJT
| Heilind Number: | PANC050X044YJT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C050X044YJT |
| Datasheet: | Technical Reference |
| ECAD Model: |
Description:
Thermal transfer component label, 0.50" W x 0.44" H, polyester, white, 5 labels/row, 10,000 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling process with this high-quality thermal transfer component label. Measuring 0.50 inches in width and 0.44 inches in height, it is perfect for detailed identification. Made of durable white polyester with Super-Tack adhesive, it ensures long-lasting performance. Each row contains 5 labels, and with a total of 10,000 labels in this package, you'll have an ample supply for your needs. Suitable for thermal transfer printers, it guarantees clear and crisp printing results. Rest assured, this product is compliant with RoHS regulations, making it a reliable and environmentally friendly choice for your labeling requirements. Elevate your organization and efficiency with these premium printable labels.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit C150X075YJT | Thermal transfer component label, 1.50" W x 0.75" H, polyester, white, 1 label/row, 5000 pc. package quantity. | ![]() |


